Part Details for LA522 by Energizer Battery Company
Overview of LA522 by Energizer Battery Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LA522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R7795
|
Newark | Advanced Lithium Battery, 9V, Pp3, Battery Voltage:9V, Battery Size Code:Pp3, Battery Technology:Lithium Manganese Dioxide, Battery Capacity:-, Battery Terminals:Snap Contact, External Diameter:-, External Height:49Mm, Weight:33.9G Rohs Compliant: Na |Energizer LA522 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for LA522
LA522 CAD Models
LA522 Part Data Attributes
|
LA522
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
LA522
Energizer Battery Company
Secondary Battery
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8506.10.00.00 | |
Approvals | UL | |
Battery Chemistry | MANGANESE DIOXIDE | |
Battery Type | PRIMARY | |
Cut-off Voltage | 5.4 V | |
Height | 17.5 mm | |
Length | 46.4 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | SNAP | |
Voltage | 9 V | |
Weight | 33.9 g | |
Width | 26.5 mm |