Part Details for LA6/150/24V by Fischer Elektronik GmbH & Co KG
Overview of LA6/150/24V by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for LA6/150/24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LA6/150/24V
|
TME | Heatsink: extruded, L: 150mm, W: 62mm, H: 74mm, 0.175K/W, aluminium Min Qty: 1 | 2 |
|
$142.0900 / $150.6900 | Buy Now |