Part Details for LA6-5DTNWN-RYGBC by PATLITE Corporation
Overview of LA6-5DTNWN-RYGBC by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA6-5DTNWN-RYGBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8380
|
Newark | Signalling Twr, Amb/Blu/Grn/Red/Wht, 24V, No. Of Stacks/Tiers:5, Module Lens Colour:Amber, Blue, Green, Red, Transparent, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:-, Tones:-, Lens Diameter:60Mm Rohs Compliant: Yes |Patlite (U.s.a.) LA6-5DTNWN-RYGBC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.2900 / $380.3800 | Buy Now |
DISTI #
70461195
|
RS | Light Tower, 60mm, Multi-Color, 24VDC, Direct Mount, LA6 Series | Patlite LA6-5DTNWN-RYGBC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$284.3100 | RFQ |