Part Details for LA6587FA-BH by onsemi
Overview of LA6587FA-BH by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA6587FA-BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LA6587FA-BH
|
Avnet Americas | Fan Motor Driver 10-Pin Micro T/R - Tape and Reel (Alt: LA6587FA-BH) RoHS: Compliant Min Qty: 509 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 144000 Partner Stock |
|
$0.6095 / $0.7274 | Buy Now |
|
Rochester Electronics | Single-Phase Full-Wave BTL Fan Motor Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 144000 |
|
$0.6093 / $0.7168 | Buy Now |
Part Details for LA6587FA-BH
LA6587FA-BH CAD Models
LA6587FA-BH Part Data Attributes
|
LA6587FA-BH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA6587FA-BH
onsemi
Single-Phase Full-Wave BTL Fan Motor Driver, C/O FOR MICRO 10 PKG, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICRO-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 846B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.03 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LA6587FA-BH
This table gives cross-reference parts and alternative options found for LA6587FA-BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA6587FA-BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA6586FA-BH | Single-Phase Full-Wave BTL Fan Motor Driver, C/O FOR MICRO 10 PKG, 4000-REEL | onsemi | LA6587FA-BH vs LA6586FA-BH |