Part Details for LA7 by MACOM
Overview of LA7 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-LA7-ND
|
DigiKey | IC RF AMP GPS 20MHZ-550MHZ TO8 Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$395.4050 | Buy Now |
DISTI #
937-LA7
|
Mouser Electronics | RF Amplifier Amplifier,Limiter | 0 |
|
$366.2000 | Order Now |
DISTI #
LA7
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 2 | 0 |
|
$915.7600 | Buy Now |
Part Details for LA7
LA7 CAD Models
LA7 Part Data Attributes
|
LA7
MACOM
Buy Now
Datasheet
|
Compare Parts:
LA7
MACOM
Wide Band Low Power Amplifier, 50MHz Min, 500MHz Max, 1 Func, TO-8, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CAN4,.3 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 23 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 58 mA | |
VSWR-Max | 2 |