LA72912V-TLM-H
onsemi
Description: FM Modulator and Demodulator for Video Signals Plus ASK Communication, SSOP24 (275mil), 1000-REEL

Overview of LA72912V-TLM-H by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LA72912V-TLM-H by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 30AC9702
Newark Fm Modulator/Demodulator, Ssop-16, Frequency Min:11.5Mhz, Frequency Max:13.5Mhz, Supply Voltage Min:4.7V, Supply Voltage Max:5.5V, Rf Ic Case Style:Ssop, No. Of Pins:24Pins, Operating Temperature Min:-30°C, Product Range:- Rohs Compliant: Yes |Onsemi LA72912V-TLM-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # 45W2446
Newark Fm Modulator Demodulator/Reel |Onsemi LA72912V-TLM-H RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # LA72912V-TLM-H
Avnet Americas Mod/Dmod 24-Pin SSOP T/R - Tape and Reel (Alt: LA72912V-TLM-H) RoHS: Compliant Min Qty: 117 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 5160 Partner Stock
  • 117 $3.1672
  • 120 $3.0816
  • 240 $2.9960
  • 590 $2.9104
  • 1,200 $2.8248
  • 5,900 $2.7392
  • 12,000 $2.6536
$2.6536 / $3.1672 Buy Now
Rochester Electronics FM Modulator and Demodulator IC RoHS: Compliant Status: Obsolete Min Qty: 1 5160
  • 1 $3.1100
  • 25 $3.0500
  • 100 $2.9300
  • 500 $2.8000
  • 1,000 $2.6500
$2.6500 / $3.1100 Buy Now

CAD Models for LA72912V-TLM-H by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LA72912V-TLM-H by onsemi

LA72912V-TLM-H
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
SSOP-24
Pin Count
24
Manufacturer Package Code
565AQ
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e6
Length
8.02 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.7 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.6 mm
Want to compare parts?
  1. LA72912V-TLM-H
    onsemi
    FM Modulator and Demodulator for Video Signals Plus ASK Communication, SSOP24 (275mil), 1000-REEL
    VS

Alternate Parts for LA72912V-TLM-H

This table gives cross-reference parts and alternative options found for LA72912V-TLM-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA72912V-TLM-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LA72912V-MPB-H FM Modulator and Demodulator for Video Signals Plus ASK Communication, SSOP24 (275mil), 60-FNFLD onsemi LA72912V-TLM-H vs LA72912V-MPB-H
Part Number Description Manufacturer Compare
LA72912V-MPB-H FM Modulator and Demodulator for Video Signals Plus ASK Communication, SSOP24 (275mil), 60-FNFLD onsemi LA72912V-TLM-H vs LA72912V-MPB-H

Related Parts for LA72912V-TLM-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LA72912V-TLM-H by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LA72912V-TLM-H by onsemi

Select Manufacturer
Which Manufacturer of LA72912V-TLM-H would you like to use for your alert(s)?
  • Please alert me when LA72912V-TLM-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LA72912V-TLM-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LA72912V-TLM-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LA72912V-TLM-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LA72912V-TLM-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LA72912V-TLM-H by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: