Part Details for LA78040 by SANYO Electric Co Ltd
Results Overview of LA78040 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA78040
LA78040 CAD Models
LA78040 Part Data Attributes
|
LA78040
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA78040
SANYO Electric Co Ltd
Vertical Deflection IC, TO-220, 7 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | ZIP, ZIP7,.2,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-XZIP-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.2,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 43 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LA78040
This table gives cross-reference parts and alternative options found for LA78040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA78040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T78040L-TB7-T | Unisonic Technologies Co Ltd | Check for Price | Vertical Deflection IC, LEAD FREE, TO-220, 7 PIN | LA78040 vs T78040L-TB7-T |
NTE1782 | NTE Electronics Inc | Check for Price | Vertical Deflection IC, PSFM7, SIP-7 | LA78040 vs NTE1782 |
E-STV9325 | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PZFM7, ROHS COMPLIANT, PLASTIC, HEPTAWATT-7 | LA78040 vs E-STV9325 |
E-STV9379A | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | LA78040 vs E-STV9379A |
TDA8175 | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PZFM7 | LA78040 vs TDA8175 |
LA7840 | SANYO Semiconductor Co Ltd | Check for Price | Vertical Deflection IC, PSFM7, SIP-7 | LA78040 vs LA7840 |
TDA8170 | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 | LA78040 vs TDA8170 |
T8172L-TB7-T | Unisonic Technologies Co Ltd | Check for Price | Vertical Deflection IC, LEAD FREE, TO-220, 7 PIN | LA78040 vs T8172L-TB7-T |
TDA4863J | NXP Semiconductors | Check for Price | IC VERTICAL DEFLECTION IC, PZIP7, POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | LA78040 vs TDA4863J |
E-STV8172A | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 | LA78040 vs E-STV8172A |