Part Details for LAA1/0-56-L by Panduit Corp
Overview of LAA1/0-56-L by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAA1/0-56-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-LAA1/0-56-L-ND
|
DigiKey | CONN TERM RECT TONG 1/0AWG #3/16 Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6540 | Buy Now |
DISTI #
LAA1/0-56-L
|
Avnet Americas | ALUMINUM COMPRESSION LUG, 1 HOLE, 1/0 AW (Alt: LAA1/0-56-L) Min Qty: 50 Package Multiple: 50 | 0 |
|
$12.8086 | Buy Now |
DISTI #
644-LAA1/0-56-L
|
Mouser Electronics | Terminals Aluminum Compression Lug, 1 Hole, 1/0 AW RoHS: Compliant | 0 |
|
$10.9600 / $12.6500 | Order Now |
DISTI #
PANLAA1/0-56-L
|
Heilind Electronics | ALUMINUM COMPRESSION LUG, 1 HO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (1/0)AWG 82mm 22.35mm Tin RoHS: Compliant | 0 |
|
$12.8100 / $14.9400 | Buy Now |
DISTI #
LAA1/0-56-L
|
Avnet Americas | ALUMINUM COMPRESSION LUG, 1 HOLE, 1/0 AW (Alt: LAA1/0-56-L) Min Qty: 50 Package Multiple: 50 | 0 |
|
$12.8086 | Buy Now |
DISTI #
000000000007151734
|
Sager | Terminals Aluminum Compression Lug, 1 Hole, 1/0 AW Min Qty: 1 | 0 |
|
$8.1100 / $10.5900 | Buy Now |