Part Details for LAA2-56-X by Panduit Corp
Overview of LAA2-56-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAA2-56-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-21768-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG #3/16 Lead time: 51 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
71406118
|
RS | Aluminum Compression Lug, 1 Hole, #2 AWG, 5/16" Stud | Panduit LAA2-56-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8700 / $12.7600 | RFQ |
DISTI #
PANLAA2-56-X
|
Heilind Electronics | ALUMINUM COMPRESSION LUG, 1 HO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000000089229
|
Sager | Terminals Alum Comp Lug 1 Hole #2 AWG | 0 |
|
Buy Now |
Part Details for LAA2-56-X
LAA2-56-X CAD Models
LAA2-56-X Part Data Attributes:
|
LAA2-56-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LAA2-56-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |