Part Details for LAA4-56-X by Panduit Corp
Overview of LAA4-56-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAA4-56-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0450
|
Newark | #4 Awg Wire, 5/16" Bolt Hole Rohs Compliant: Yes |Panduit LAA4-56-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-21773-ND
|
DigiKey | CONN TERM RECT TONG 4 AWG #3/16 Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
4 In Stock |
|
$7.5800 | Buy Now |
DISTI #
LAA4-56-X
|
Avnet Americas | Lug Terminal 4AWG 56.642mm 17.52mm Tin - Bulk (Alt: LAA4-56-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$7.6525 | Buy Now |
DISTI #
71406121
|
RS | Aluminum Compression Lug, 1 Hole, #4 AWG, 5/16" Stud | Panduit LAA4-56-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1900 / $11.7000 | RFQ |
DISTI #
PANLAA4-56-X
|
Heilind Electronics | Aluminum Compression Lug, 1 Hole, #4 AWG | Americas - 0 in Stock |
|
$6.3362 / $8.1104 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 4AWG 56.642mm 17.52mm Tin RoHS: Compliant |
65 In Stock 439 Factory Stock |
|
$7.6500 / $8.9300 | Buy Now |
DISTI #
54849007
|
Verical | Lug Terminal 4AWG Aluminum 56.642mm Tin Min Qty: 10 Package Multiple: 10 Date Code: 2115 | Americas - 60 |
|
$10.0249 / $11.6125 | Buy Now |
DISTI #
LAA4-56-X
|
Avnet Americas | Lug Terminal 4AWG 56.642mm 17.52mm Tin - Bulk (Alt: LAA4-56-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$7.6525 | Buy Now |
DISTI #
LAA4-56-X
|
Avnet Americas | Lug Terminal 4AWG 56.642mm 17.52mm Tin - Bulk (Alt: LAA4-56-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$7.6525 | Buy Now |
DISTI #
000000000000623897
|
Sager | Terminals Alum Comp Lug 1 Hole #4 AWG Min Qty: 1 | 0 |
|
$4.8400 / $6.3300 | Buy Now |
Part Details for LAA4-56-X
LAA4-56-X CAD Models
LAA4-56-X Part Data Attributes
|
LAA4-56-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LAA4-56-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 4 AWG |