Part Details for LAA6-56-X by Panduit Corp
Overview of LAA6-56-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAA6-56-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-21776-ND
|
DigiKey | CONN TERM RECT TONG 6 AWG #3/16 Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
50 In Stock |
|
$7.0800 | Buy Now |
DISTI #
LAA6-56-X
|
Avnet Americas | Lug Terminal 6AWG 55.88mm 13.97mm Tin - Bulk (Alt: LAA6-56-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$7.1541 | Buy Now |
DISTI #
71406123
|
RS | Aluminum Compression Lug, 1 Hole, #6 AWG, 5/16" Stud | Panduit LAA6-56-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4400 / $9.1700 | RFQ |
DISTI #
PANLAA6-56-X
|
Heilind Electronics | ALUMINUM COMPRESSION LUG, 1 HO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
LAA6-56-X
|
Avnet Americas | Lug Terminal 6AWG 55.88mm 13.97mm Tin - Bulk (Alt: LAA6-56-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$7.1541 | Buy Now |
DISTI #
LAA6-56-X
|
Avnet Americas | Lug Terminal 6AWG 55.88mm 13.97mm Tin - Bulk (Alt: LAA6-56-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$7.1541 | Buy Now |
DISTI #
000000000000623901
|
Sager | Terminals Alum Comp Lug 1 Hole #6 AWG Min Qty: 1 | 0 |
|
$4.5300 / $5.9200 | Buy Now |
Part Details for LAA6-56-X
LAA6-56-X CAD Models
LAA6-56-X Part Data Attributes
|
LAA6-56-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LAA6-56-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |