Part Details for LAA750-58-1 by Panduit Corp
Overview of LAA750-58-1 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAA750-58-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0458
|
Newark | 750 Kcmil Cable, 5/8" Bolt Hole Rohs Compliant: Yes |Panduit LAA750-58-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.2100 / $71.6700 | Buy Now |
DISTI #
LAA750-58-1
|
Avnet Americas | Lug Terminal 165.1mm 44.45mm Tin - Bulk (Alt: LAA750-58-1) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$68.6461 | Buy Now |
DISTI #
71790632
|
RS | Aluminum Compression Lug, 1 Hole, 750 kcmil, 5/8 (15.9mm) stud hole | Panduit LAA750-58-1 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$104.9900 | RFQ |
DISTI #
PANLAA750-58-1
|
Heilind Electronics | ALUMINUM COMPRESSION LUG, 1 HO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal 165.1mm 44.45mm Tin RoHS: Compliant |
4 In Stock 54 Factory Stock |
|
$68.6500 / $76.0600 | Buy Now |
DISTI #
LAA750-58-1
|
Avnet Americas | Lug Terminal 165.1mm 44.45mm Tin - Bulk (Alt: LAA750-58-1) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$68.6461 | Buy Now |
DISTI #
000000000000623902
|
Sager | Terminals Alum Comp Lug 1 Hole 750 kc Min Qty: 1 | 0 |
|
$42.9300 / $54.1600 | Buy Now |
|
Master Electronics | Lug Terminal 165.1mm 44.45mm Tin RoHS: Compliant |
4 In Stock 54 Factory Stock |
|
$68.6500 / $76.0600 | Buy Now |
Part Details for LAA750-58-1
LAA750-58-1 CAD Models
LAA750-58-1 Part Data Attributes:
|
LAA750-58-1
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LAA750-58-1
Panduit Corp
Wire Terminal, 380mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 380 mm2 | |
Wire Gauge | 750 AWG |