Part Details for LAB2/0-12-E by Panduit Corp
Overview of LAB2/0-12-E by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAB2/0-12-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-LAB2/0-12-E-ND
|
DigiKey | CONN TERM RECT TONG 2/0 AWG #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1900 | Buy Now |
DISTI #
LAB2/0-12-E
|
Avnet Americas | ALUMINUM COMPRESSION LUG, 2 HOLE, 2/0 AW (Alt: LAB2/0-12-E) Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days | 0 |
|
$2,407.2800 | Buy Now |
DISTI #
644-LAB2/0-12-E
|
Mouser Electronics | Terminals Aluminum Compression Lug, 2 Hole, 2/0 AW RoHS: Compliant | 0 |
|
$20.6100 / $23.1800 | Order Now |
DISTI #
PANLAB2/0-12-E
|
Heilind Electronics | ALUMINUM COMPRESSION LUG, 2 HO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 140.97mm 23.87mm Tin RoHS: Compliant | Alternative Product Available |
|
$24.0700 / $26.6700 | Buy Now |
DISTI #
000000000007151759
|
Sager | Terminals Aluminum Compression Lug, 2 Hole, 2/0 AW Min Qty: 1 | 0 |
|
$15.2400 / $19.9100 | Buy Now |
|
Master Electronics | Lug Terminal (2/0)AWG 140.97mm 23.87mm Tin RoHS: Compliant | Alternative Product Available |
|
$24.0700 / $26.6700 | Buy Now |