Part Details for LAB250-12-5 by Panduit Corp
Overview of LAB250-12-5 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAB250-12-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0709
|
Newark | Terminal, Compression Lug, M12, 250Kcmil, Product Range:Pan-Lug Lab Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LAB250-12-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$32.9200 | Buy Now |
DISTI #
298-14617-ND
|
DigiKey | CONN TERM RECT TONG 250 MCM #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$23.3200 | Buy Now |
DISTI #
52AH0709
|
Avnet Americas | Lug Terminal 153.67mm 31.75mm Tin - Bulk (Alt: 52AH0709) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$32.9200 | Buy Now |
DISTI #
71263399
|
RS | Two-hole, aluminum, long barrel, 250 kcmil, 1/2 (12.7mm) stud hole. | Panduit LAB250-12-5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4100 / $47.7300 | RFQ |
DISTI #
PANLAB250-12-5
|
Heilind Electronics | ALUMINUM COMPRESSION LUG, 2 HO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal 153.67mm 31.75mm Tin RoHS: Compliant |
15 In Stock |
|
$31.2100 / $36.4000 | Buy Now |
DISTI #
51662267
|
Verical | Lug Terminal Aluminum 153.67mm Tin Min Qty: 5 Package Multiple: 5 Date Code: 1907 | Americas - 15 |
|
$40.5730 / $47.3200 | Buy Now |
DISTI #
000000000000623906
|
Sager | Terminals Alum Comp Lug 2 Hole 250 kc | 0 |
|
Buy Now | |
|
Master Electronics | Lug Terminal 153.67mm 31.75mm Tin RoHS: Compliant |
15 In Stock |
|
$31.2100 / $36.4000 | Buy Now |
Part Details for LAB250-12-5
LAB250-12-5 CAD Models
LAB250-12-5 Part Data Attributes
|
LAB250-12-5
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LAB250-12-5
Panduit Corp
Wire Terminal, 126.6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 126.6 mm2 | |
Wire Gauge | 250 AWG |