Part Details for LAB4/0-12-ER by Panduit Corp
Overview of LAB4/0-12-ER by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAB4/0-12-ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-LAB4/0-12-ER-ND
|
DigiKey | ALUMINUM COMPRESSION LUG, 2 HOLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$28.8500 | Buy Now |
DISTI #
LAB4/0-12-ER
|
Avnet Americas | ALUMINUM COMPRESSION LUG, 2 HOLE, 4/0 AW (Alt: LAB4/0-12-ER) Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days | 0 |
|
$2,994.6700 | Buy Now |
DISTI #
644-LAB4/0-12-ER
|
Mouser Electronics | Terminals Aluminum Compression Lug, 2 Hole, 4/0 AW RoHS: Compliant | 0 |
|
$25.6400 / $28.8400 | Order Now |
DISTI #
PANLAB4/0-12-ER
|
Heilind Electronics | ALUMINUM COMPRESSION LUG, 2 HO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$29.9500 / $33.1800 | Buy Now |
DISTI #
000000000007151763
|
Sager | Terminals Aluminum Compression Lug, 2 Hole, 4/0 AW Min Qty: 1 | 0 |
|
$18.9600 / $24.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$29.9500 / $33.1800 | Buy Now |