Part Details for LAB600-12-2 by Panduit Corp
Overview of LAB600-12-2 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAB600-12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-14623-ND
|
DigiKey | CONN TERM RECT TONG 600 MCM #1/2 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$54.9690 / $62.0600 | Buy Now |
DISTI #
LAB600-12-2
|
Avnet Americas | Lug Terminal 191.77mm 43.68mm - Bulk (Alt: LAB600-12-2) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$66.2612 | Buy Now |
DISTI #
71263404
|
RS | Two-hole, aluminum, long barrel, 600 kcmil, 1/2 (12.7mm) stud hole. | Panduit LAB600-12-2 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$78.1500 / $84.9500 | RFQ |
DISTI #
PANLAB600-12-2
|
Heilind Electronics | Aluminum Compression Lug, 2 Hole, 600 kc | Americas - 0 in Stock |
|
$54.0197 / $70.2255 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 191.77mm 43.68mm RoHS: Compliant |
10 In Stock 4 Factory Stock |
|
$66.2600 / $77.2800 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
DISTI #
LAB600-12-2
|
Avnet Americas | Lug Terminal 191.77mm 43.68mm - Bulk (Alt: LAB600-12-2) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$66.2612 | Buy Now |
DISTI #
LAB600-12-2
|
Avnet Americas | Lug Terminal 191.77mm 43.68mm - Bulk (Alt: LAB600-12-2) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$66.2612 | Buy Now |
DISTI #
000000000000623913
|
Sager | Terminals Alum Comp Lug 2 Hole 600 kc Min Qty: 1 | 0 |
|
$41.4400 / $52.2800 | Buy Now |
|
Master Electronics | Lug Terminal 191.77mm 43.68mm RoHS: Compliant |
10 In Stock 4 Factory Stock |
|
$66.2600 / $77.2800 | Buy Now |
Part Details for LAB600-12-2
LAB600-12-2 CAD Models
LAB600-12-2 Part Data Attributes
|
LAB600-12-2
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LAB600-12-2
Panduit Corp
Wire Terminal, 304mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 304 mm2 | |
Wire Gauge | 600 AWG |