Part Details for LAB600-12-24F by Panduit Corp
Overview of LAB600-12-24F by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAB600-12-24F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-LAB600-12-24F-ND
|
DigiKey | CONN TERM RECT TONG 600 MCM #1/2 Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.0600 | Buy Now |
DISTI #
LAB600-12-24F
|
Avnet Americas | ALUMINUM COMPRESSION LUG, 2 HOLE, 600 KC (Alt: LAB600-12-24F) Min Qty: 24 Package Multiple: 24 | 0 |
|
$66.2612 | Buy Now |
DISTI #
644-LAB600-12-24F
|
Mouser Electronics | Panduit Aluminum Compression Lug, 2 Hole, 600 kc | 0 |
|
$53.1900 / $60.0400 | Order Now |
DISTI #
PANLAB600-12-24F
|
Heilind Electronics | ALUMINUM COMPRESSION LUG, 2 HO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal 191.77mm 43.68mm RoHS: Compliant | 8952 Factory Stock |
|
$66.2600 / $77.2800 | Buy Now |
DISTI #
LAB600-12-24F
|
Avnet Americas | ALUMINUM COMPRESSION LUG, 2 HOLE, 600 KC (Alt: LAB600-12-24F) Min Qty: 24 Package Multiple: 24 | 0 |
|
$66.2612 | Buy Now |
DISTI #
LAB600-12-24F
|
Avnet Americas | ALUMINUM COMPRESSION LUG, 2 HOLE, 600 KC (Alt: LAB600-12-24F) Min Qty: 24 Package Multiple: 24 | 0 |
|
$66.2612 | Buy Now |
DISTI #
000000000007182508
|
Sager | ALUMINUM COMPRESSION LUG, 2 HOLE, 600 KC Min Qty: 1 | 0 |
|
$41.4400 / $52.2800 | Buy Now |
|
Master Electronics | Lug Terminal 191.77mm 43.68mm RoHS: Compliant | 8952 Factory Stock |
|
$66.2600 / $77.2800 | Buy Now |