There are no models available for this part yet.
Overview of LACC-560M-02 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0560MC(R)-XXX-CAA-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / | |
UPD78F0560MC(R)-CAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0560MC(S)-XXX-CAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / |
Price & Stock for LACC-560M-02 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-LACC-560M-02
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.2680 / $0.3060 | Order Now | |
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 56μH ±20% - Q: 55 - DCR: 3.40 - 0.36A - Ammobox RoHS: Compliant | 0 |
|
$0.2552 / $0.3017 | Buy Now | ||
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 56?H, Tolerance: 20%, Q min: 55, DCR max: 3.40?, Rated DC Current: 0.36A, Packaging: Taped/Ammopack, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not app RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2429 / $0.2900 | Buy Now |
CAD Models for LACC-560M-02 by FASTRON GmBH
Part Data Attributes for LACC-560M-02 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
3.4 Ω
|
Inductance-Nom (L)
|
56 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.6 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
4 mm
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Quality Factor-Min (at L-nom)
|
55
|
Rated Current-Max
|
0.36 A
|
Self Resonance Frequency
|
29 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 2.52 MHZ
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.02 MHz
|
Tolerance
|
20%
|