Part Details for LAD-240B by Mean Well
Overview of LAD-240B by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAD-240B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-LAD-240B-ND
|
DigiKey | AC/DC CONVERTER 27.6V 240W Min Qty: 1 Lead time: 12 Weeks Container: Box |
14 In Stock |
|
$44.7730 / $47.6600 | Buy Now |
DISTI #
LAD-240B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LAD-240B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-LAD-240B
|
Mouser Electronics | Switching Power Supplies 240.12W 27.6V 7.7A CH2 27.6V 1A Battery Charger RoHS: Compliant | 23 |
|
$49.3600 / $56.0000 | Buy Now |
DISTI #
73642145
|
RS | Power Supply, AC-DC, Fire Alarm, 240W, 27.6Vout, Enclosed, LAD-240 Series | MEAN WELL LAD-240B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$44.0900 / $47.6600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$46.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$46.0400 / $54.1000 | Buy Now |
DISTI #
LAD-240B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LAD-240B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
LAD-240B
|
TME | Power supply: switched-mode, buffer, 240W, 27.6VDC, 7.7A, OUT: 2 Min Qty: 1 | 0 |
|
$40.1900 / $45.7400 | RFQ |
DISTI #
000000000006384926
|
Sager | Switching Power Supplies 240.12W 27.6V 7.7A CH2 27.6V 1A Battery Charger Min Qty: 1 | 0 |
|
$39.9800 / $45.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 In Stock |
|
$46.0400 / $54.1000 | Buy Now |
Part Details for LAD-240B
LAD-240B CAD Models
LAD-240B Part Data Attributes:
|
LAD-240B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LAD-240B
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |