Part Details for LAG639D by Mitsumi Electric Co Ltd
Overview of LAG639D by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for LAG639D
LAG639D CAD Models
LAG639D Part Data Attributes
|
LAG639D
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LAG639D
Mitsumi Electric Co Ltd
Telephone Multifunction Circuit, PDIP30, SDIP-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T30 | |
Length | 27.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO | |
Telecom IC Type | TELEPHONE MULTIFUNCTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |