There are no models available for this part yet.
Overview of LAL02TBR22K by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for LAL02TBR22K by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Inductor Power Wirewound 220nH 10% 25.2MHz 35Q-Factor Ferrite 400mA 400mOhm DCR AXL Ammo Pack RoHS: Compliant |
11961 In Stock |
|
$0.0683 / $0.6520 | Buy Now | ||
DISTI #
51700209
|
Verical | Inductor Power Wirewound 0.22uH 10% 25.2MHz 35Q-Factor Ferrite 0.4A 0.4Ohm DCR AXL Ammo RoHS: Compliant Min Qty: 170 Package Multiple: 170 Date Code: 1402 | Americas - 11900 |
|
$0.1031 / $0.8717 | Buy Now | |
Master Electronics | Inductor Power Wirewound 220nH 10% 25.2MHz 35Q-Factor Ferrite 400mA 400mOhm DCR AXL Ammo Pack RoHS: Compliant |
11961 In Stock |
|
$0.0683 / $0.6520 | Buy Now |
CAD Models for LAL02TBR22K by TAIYO YUDEN
Part Data Attributes for LAL02TBR22K by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Cylindrical
|
Core Material
|
FERRITE
|
DC Resistance
|
0.4 Ω
|
Inductance-Nom (L)
|
0.22 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Diameter
|
2.3 mm
|
Package Length
|
3.4 mm
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
450 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
25.2 MHz
|
Tolerance
|
10%
|
Alternate Parts for LAL02TBR22K
This table gives cross-reference parts and alternative options found for LAL02TBR22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL02TBR22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAP02KRR22K | General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL02TBR22K vs LAP02KRR22K |
LAL02NAR22K | General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL02TBR22K vs LAL02NAR22K |