Part Details for LAL02VAR68K by TAIYO YUDEN
Overview of LAL02VAR68K by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAL02VAR68K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18000 |
|
RFQ |
Part Details for LAL02VAR68K
LAL02VAR68K CAD Models
LAL02VAR68K Part Data Attributes
|
LAL02VAR68K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL02VAR68K
TAIYO YUDEN
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Core Material | FERRITE | |
DC Resistance | 0.67 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 2.3 mm | |
Package Length | 3.4 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 190 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25.2 MHz | |
Tolerance | 10% |
Alternate Parts for LAL02VAR68K
This table gives cross-reference parts and alternative options found for LAL02VAR68K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL02VAR68K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LALAL02NAR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL02VAR68K vs LALAL02NAR68K |
AICC-00-R68K-T | IND 0.68uH 0.31A 670mΩ | Abracon Corporation | LAL02VAR68K vs AICC-00-R68K-T |
LAP02NAR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL02VAR68K vs LAP02NAR68K |
LALAL02TBR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL02VAR68K vs LALAL02TBR68K |
FAL02NAR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL02VAR68K vs FAL02NAR68K |
AL02-R68-KAW | General Purpose Inductor, 0.68uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LAL02VAR68K vs AL02-R68-KAW |
LAP02KR,NA,TA,TB,VDR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | TAIYO YUDEN | LAL02VAR68K vs LAP02KR,NA,TA,TB,VDR68K |
AL02Y-R68-KAW | General Purpose Inductor, 0.68uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LAL02VAR68K vs AL02Y-R68-KAW |
AICC-01-R68K-T | IND 0.68uH 0.31A 670mΩ | Abracon Corporation | LAL02VAR68K vs AICC-01-R68K-T |
LAP02TBR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL02VAR68K vs LAP02TBR68K |