Part Details for LAL03TA470K by TAIYO YUDEN
Overview of LAL03TA470K by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAL03TA470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Wirewound 47uH 10% 2.52MHz 50Q-Factor Ferrite 110mA 4.9Ohm DCR AXL Ammo Pack RoHS: Compliant |
1697 In Stock |
|
$0.0988 / $0.6630 | Buy Now |
DISTI #
51698609
|
Verical | Inductor Power Wirewound 47uH 10% 2.52MHz 50Q-Factor Ferrite 0.11A 4.9Ohm DCR AXL Ammo RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 1402 | Americas - 1650 |
|
$0.1284 / $0.8619 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 47uH 10% 2.52MHz 50Q-Factor Ferrite 110mA 4.9Ohm DCR AXL Ammo Pack RoHS: Compliant |
1697 In Stock |
|
$0.0988 / $0.6630 | Buy Now |
Part Details for LAL03TA470K
LAL03TA470K CAD Models
LAL03TA470K Part Data Attributes
|
LAL03TA470K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL03TA470K
TAIYO YUDEN
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 4.9 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 6.3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LAL03TA470K
This table gives cross-reference parts and alternative options found for LAL03TA470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL03TA470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAP03NA470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TA470K vs LAP03NA470K |
LAP03TA470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TA470K vs LAP03TA470K |
LAL03TB470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03TA470K vs LAL03TB470K |
LALAL03NA470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03TA470K vs LALAL03NA470K |
LAP03KH470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TA470K vs LAP03KH470K |
LAL03VB470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TA470K vs LAL03VB470K |
LALAL03TA470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03TA470K vs LALAL03TA470K |
LALAL03TB470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03TA470K vs LALAL03TB470K |
LAP03TB470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TA470K vs LAP03TB470K |