Part Details for LAL03TAR82M by TAIYO YUDEN
Overview of LAL03TAR82M by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAL03TAR82M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAL03TAR82M
|
Avnet Americas | Ind Power 820nH 20% 25.2MHz 40Q-Factor Ferrite 290mA AXL Ammo Pack - Ammo Pack (Alt: LAL03TAR82M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for LAL03TAR82M
LAL03TAR82M CAD Models
LAL03TAR82M Part Data Attributes
|
LAL03TAR82M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL03TAR82M
TAIYO YUDEN
General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.74 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.29 A | |
Self Resonance Frequency | 170 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for LAL03TAR82M
This table gives cross-reference parts and alternative options found for LAL03TAR82M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL03TAR82M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAL03VBR82M | General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TAR82M vs LAL03VBR82M |
LAL03KHR82M | General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03TAR82M vs LAL03KHR82M |
LAL03TBR82M | General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03TAR82M vs LAL03TBR82M |
LALAL03TBR82M | General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03TAR82M vs LALAL03TBR82M |
LAP03TBR82M | General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TAR82M vs LAP03TBR82M |
LAP03KHR82M | General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TAR82M vs LAP03KHR82M |
LAL03TA,TB,NA,KHR82M | General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT | TAIYO YUDEN | LAL03TAR82M vs LAL03TA,TB,NA,KHR82M |
LALAL03KHR82M | General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03TAR82M vs LALAL03KHR82M |
AL02Y-R82-MTW | General Purpose Inductor, 0.82uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LAL03TAR82M vs AL02Y-R82-MTW |
LALAL03TAR82M | General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03TAR82M vs LALAL03TAR82M |