Part Details for LAL03TB2R2M by TAIYO YUDEN
Overview of LAL03TB2R2M by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAL03TB2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 2.2 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 360 |
|
$0.0658 / $0.1052 | Buy Now |
Part Details for LAL03TB2R2M
LAL03TB2R2M CAD Models
LAL03TB2R2M Part Data Attributes
|
LAL03TB2R2M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL03TB2R2M
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 2.6 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.23 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LAL03TB2R2M
This table gives cross-reference parts and alternative options found for LAL03TB2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL03TB2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL0255-2R2-MT | General Purpose Inductor, 2.2uH, 20%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL03TB2R2M vs AL0255-2R2-MT |
LAP03KH2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TB2R2M vs LAP03KH2R2M |
LAL03TA2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03TB2R2M vs LAL03TA2R2M |
LALAL03TB2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03TB2R2M vs LALAL03TB2R2M |
LAP03TB2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TB2R2M vs LAP03TB2R2M |
LALAL03KH2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03TB2R2M vs LALAL03KH2R2M |
LAP03TA2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TB2R2M vs LAP03TA2R2M |
LALAL03NA2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03TB2R2M vs LALAL03NA2R2M |
LALAL03TA2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03TB2R2M vs LALAL03TA2R2M |
LAL03VB2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TB2R2M vs LAL03VB2R2M |