Part Details for LAL03TB390K by TAIYO YUDEN
Overview of LAL03TB390K by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAL03TB390K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LAL03TB390K | 3300 |
|
$0.0216 / $0.0480 | Buy Now |
Part Details for LAL03TB390K
LAL03TB390K CAD Models
LAL03TB390K Part Data Attributes
|
LAL03TB390K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL03TB390K
TAIYO YUDEN
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 4.5 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 2.6 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.115 A | |
Self Resonance Frequency | 6.3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LAL03TB390K
This table gives cross-reference parts and alternative options found for LAL03TB390K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL03TB390K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LALAL03TB390K | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03TB390K vs LALAL03TB390K |
LALAL03NA390K | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03TB390K vs LALAL03NA390K |
LAL03NA390K | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03TB390K vs LAL03NA390K |
LAL03VB390K | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TB390K vs LAL03VB390K |
LAP03TA390K | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TB390K vs LAP03TA390K |
LAP03TB390K | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TB390K vs LAP03TB390K |
LAP03KH390K | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03TB390K vs LAP03KH390K |