Part Details for LAL03VB3R3K by TAIYO YUDEN
Overview of LAL03VB3R3K by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAL03VB3R3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ |
Part Details for LAL03VB3R3K
LAL03VB3R3K CAD Models
LAL03VB3R3K Part Data Attributes:
|
LAL03VB3R3K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL03VB3R3K
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 2.6 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.21 A | |
Self Resonance Frequency | 94 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for LAL03VB3R3K
This table gives cross-reference parts and alternative options found for LAL03VB3R3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL03VB3R3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL02Y-3R3-KBQ | General Purpose Inductor, 3.3uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL03VB3R3K vs AL02Y-3R3-KBQ |
AL0255-3R3-KT | General Purpose Inductor, 3.3uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL03VB3R3K vs AL0255-3R3-KT |
AL02Y-3R3-KB | General Purpose Inductor, 3.3uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL03VB3R3K vs AL02Y-3R3-KB |
LAL03TA3R3K | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03VB3R3K vs LAL03TA3R3K |
AL0255-3R3-KTQ | General Purpose Inductor, 3.3uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL03VB3R3K vs AL0255-3R3-KTQ |
LAP03TB3R3K | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03VB3R3K vs LAP03TB3R3K |
LAL02TA3R3K | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03VB3R3K vs LAL02TA3R3K |
LAP02KR,NA,TA,TB,VD3R3K | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | TAIYO YUDEN | LAL03VB3R3K vs LAP02KR,NA,TA,TB,VD3R3K |
LAL02KR3R3K | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | TAIYO YUDEN | LAL03VB3R3K vs LAL02KR3R3K |
LALAP02KR3R3K | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03VB3R3K vs LALAP02KR3R3K |