Part Details for LAM 4 125 12 by Fischer Elektronik GmbH & Co KG
Overview of LAM 4 125 12 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAM 4 125 12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAM/4/125/12
|
TME | Heatsink: extruded, natural, L: 125mm, W: 40mm, H: 40mm, 1.1K/W, 12VDC Min Qty: 1 | 0 |
|
$61.2700 / $75.5100 | RFQ |