There are no models available for this part yet.
Overview of LAM-6000-910 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT | |
ADUM6000ARWZ | Analog Devices | Isolated DC/DC Converter, 5kV |
Price & Stock for LAM-6000-910 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AC7110
|
Newark | B910,6.50"x 120 Ft/Roll Of 120 Feet |Brady LAM-6000-910 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.9900 | Buy Now | |
DISTI #
2267-LAM-6000-910-ND
|
DigiKey | B910,6.50"X 120 FT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$251.0000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$196.6600 | Buy Now | ||
Onlinecomponents.com | 0 |
|
$176.9900 | Buy Now |