-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 67.46mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8807
|
Newark | Terminal, Mechanical, 0.25 Inch, Screw, Pk Of 6, Product Range:Lam2A Series, Termination:Screw, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Type:Mechanical Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LAM2A2/0-14-6Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$6.9500 | Buy Now |
DISTI #
298-10417-ND
|
DigiKey | CONN TERM RECT LUG 2/0-14AWG 1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3396 In Stock |
|
$5.4617 / $6.5200 | Buy Now |
DISTI #
LAM2A2/0-14-6Y
|
Avnet Americas | Lug Terminal (1/0)-14AWG 37.33mm Tin - Bulk (Alt: LAM2A2/0-14-6Y) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5837 | Buy Now |
DISTI #
72K8807
|
Avnet Americas | Lug Terminal (1/0)-14AWG 37.33mm Tin - Bulk (Alt: 72K8807) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$6.9500 | Buy Now |
DISTI #
70044800
|
RS | ALUMINUM MECHANICAL LUG 2 BARREL 1 HOLE #14-2/0 1/4IN | Panduit LAM2A2/0-14-6Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 |
|
$7.2600 / $8.4400 | Buy Now |
DISTI #
PANLAM2A2/0-14-6Y
|
Heilind Electronics | ALUMINUM MECHANICAL LUG, 1 2 HOLE, BARRE | Americas - 0 in Stock |
|
$5.4513 / $6.9776 | Buy Now |
|
Onlinecomponents.com | One-hole, aluminum, two barrel lug, dual barrel, type LAM2A, NEMA hole sizes and spacing, #14 - 2/0 AWG, 1/4" (6.4mm) stud hole. RoHS: Compliant |
222 In Stock |
|
$6.5800 / $7.6800 | Buy Now |
DISTI #
66708767
|
Verical | Lug Terminal (2/0)-14AWG Aluminum 37.33mm Tin RoHS: Compliant Min Qty: 12 Package Multiple: 6 Date Code: 2251 | Americas - 54 |
|
$10.1053 | Buy Now |
DISTI #
000000000001606863
|
Sager | Terminals ALUM MECH 2BRL 1HL #14-2/0 Min Qty: 1 | 0 |
|
$4.1700 / $5.4500 | Buy Now |
|
Master Electronics | One-hole, aluminum, two barrel lug, dual barrel, type LAM2A, NEMA hole sizes and spacing, #14 - 2/0 AWG, 1/4" (6.4mm) stud hole. RoHS: Compliant |
222 In Stock |
|
$6.5800 / $7.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAM2A2/0-14-6Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LAM2A2/0-14-6Y
Panduit Corp
Ring Terminal, 67.46mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 67.46 mm2 | |
Wire Gauge | 14 AWG |