There are no models available for this part yet.
Overview of LAM2B350-12-8 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LAM2B350-12-8 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-LAM2B350-12-8-ND
|
DigiKey | CONN TERM RECT LUG 6 AWG #1/2 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
70 In Stock |
|
$27.0740 / $30.6300 | Buy Now | |
DISTI #
LAM2B350-12-8
|
Avnet Americas | ALUMINUM MECHANICAL LUG, 2 HOLE, 2 BARRE (Alt: LAM2B350-12-8) Min Qty: 8 Package Multiple: 8 Lead time: 8 Weeks, 0 Days | 0 |
|
$3,151.4400 | Buy Now | |
DISTI #
644-LAM2B350-12-8
|
Mouser Electronics | Terminals Aluminum Mechanical Lug, 2 Hole, 2 Barre RoHS: Compliant | 0 |
|
$27.0700 / $30.4800 | Order Now | |
DISTI #
PANLAM2B350-12-8
|
Heilind Electronics | ALUMINUM MECHANICAL LUG, 2 2 HOLE, BARRE | Americas - 0 in Stock |
|
$26.0937 / $33.3999 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.5100 / $34.9200 | Buy Now | ||
DISTI #
000000000007182513
|
Sager | ALUMINUM MECHANICAL LUG, 2 HOLE, 2 BARRE Min Qty: 1 | 0 |
|
$19.9500 / $26.0700 | Buy Now |