Part Details for LAM2LB600-12-3 by Panduit Corp
Overview of LAM2LB600-12-3 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LAM2LB600-12-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAM2LB600-12-3
|
Avnet Americas | Lug Terminal (8.5/0)-2AWG 139.7mm 72.4mm - Bulk (Alt: LAM2LB600-12-3) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$43.8410 | Buy Now |
DISTI #
71790641
|
RS | Aluminum Mechanical Lug, 2 Hole, #2 AWG - 600 kcmil, 1/2 (12.7mm) stud hole | Panduit LAM2LB600-12-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.7100 / $56.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.0900 | Buy Now |
DISTI #
PANLAM2LB600-12-3
|
Heilind Electronics | ALUMINUM MECHANICAL LUG, HOLE, BARRE | Americas - 0 in Stock |
|
$36.2999 / $46.4639 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (8.5/0)-2AWG 139.7mm 72.4mm RoHS: Compliant |
3 In Stock |
|
$43.8400 / $51.1300 | Buy Now |
DISTI #
LAM2LB600-12-3
|
Avnet Americas | Lug Terminal (8.5/0)-2AWG 139.7mm 72.4mm - Bulk (Alt: LAM2LB600-12-3) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$43.8410 | Buy Now |
DISTI #
LAM2LB600-12-3
|
Avnet Americas | Lug Terminal (8.5/0)-2AWG 139.7mm 72.4mm - Bulk (Alt: LAM2LB600-12-3) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$43.8410 | Buy Now |
DISTI #
000000000003584007
|
Sager | Terminals Alum Mech Lug 2 Hole 2 Barre Min Qty: 1 | 0 |
|
$27.7600 / $36.2600 | Buy Now |
|
Master Electronics | Lug Terminal (8.5/0)-2AWG 139.7mm 72.4mm RoHS: Compliant |
3 In Stock |
|
$43.8400 / $51.1300 | Buy Now |
Part Details for LAM2LB600-12-3
LAM2LB600-12-3 CAD Models
LAM2LB600-12-3 Part Data Attributes
|
LAM2LB600-12-3
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LAM2LB600-12-3
Panduit Corp
CONN TERM RECT LUG 2 AWG #1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panduit | |
Additional Feature | MATERIAL: ALUMINUM; FINISH: TIN | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 33.6 mm2 | |
Wire Gauge | 2 AWG |