Part Details for LAM2SA300-38-3 by Panduit Corp
Overview of LAM2SA300-38-3 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAM2SA300-38-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W1495
|
Newark | Terminal, Mechanical Lug, M10, 6Awg, Product Range:Pan-Lug Lam2Sa Series, Termination:Screw, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Terminal Type:Mechanical Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LAM2SA300-38-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6800 / $22.2200 | Buy Now |
DISTI #
298-14628-ND
|
DigiKey | CONN TERM RECT LUG 6 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$16.1780 / $18.7900 | Buy Now |
DISTI #
LAM2SA300-38-3
|
Avnet Americas | ALUMINUM COMPRESSION LUG 2 HOLE 250 KC - Bulk (Alt: LAM2SA300-38-3) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$19.5014 | Buy Now |
DISTI #
644-LAM2SA300-38-3
|
Mouser Electronics | Terminals Alum Mech Lug 1H Vertical 2 Ba RoHS: Compliant | 0 |
|
$18.5800 / $21.5500 | Order Now |
DISTI #
71790642
|
RS | Aluminum Mechanical Lug, 1 Hole, #6 AWG - 300 kcmil, 3/8 (9.5mm) stud hole | Panduit LAM2SA300-38-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0000 / $25.0000 | RFQ |
DISTI #
PANLAM2SA300-38-3
|
Heilind Electronics | ALUMINUM MECHANICAL LUG, 1 HOLE, VERTICA | Americas - 0 in Stock |
|
$16.1470 / $20.6682 | Buy Now |
|
Onlinecomponents.com | One-hole, aluminum, vertical two barrel lug, dual barrel, type LAM2SA, #6 AWG - 300 kcmil, 3/8" (9.5mm) stud hole. RoHS: Compliant | 455 Factory Stock |
|
$19.5000 / $22.7500 | Buy Now |
DISTI #
000000000003919399
|
Sager | Terminals Alum Mech Lug 1H Vertical 2 Ba Min Qty: 1 | 0 |
|
$12.3500 / $16.1300 | Buy Now |
|
Master Electronics | One-hole, aluminum, vertical two barrel lug, dual barrel, type LAM2SA, #6 AWG - 300 kcmil, 3/8" (9.5mm) stud hole. RoHS: Compliant | 455 Factory Stock |
|
$19.5000 / $22.7500 | Buy Now |
Part Details for LAM2SA300-38-3
LAM2SA300-38-3 CAD Models
LAM2SA300-38-3 Part Data Attributes
|
LAM2SA300-38-3
Panduit Corp
Buy Now
|
Compare Parts:
LAM2SA300-38-3
Panduit Corp
|
Samacsys Manufacturer | Panduit |