Part Details for LAM4DK 50 24V ME by Fischer Elektronik GmbH & Co KG
Overview of LAM4DK 50 24V ME by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
AD5748ACPZ | Analog Devices | zdPLC +/-24V DRIVER | |
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for LAM4DK 50 24V ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAM4DK/50/24V/ME
|
TME | Heatsink: extruded, natural, L: 50mm, W: 80.8mm, H: 40mm, 1.15K/W Min Qty: 1 | 0 |
|
$144.9200 / $178.5900 | RFQ |