Part Details for LAMA1/0-56-Q by Panduit Corp
Overview of LAMA1/0-56-Q by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LAMA1/0-56-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W7449
|
Newark | Terminal, Mechanical Lug, M8, 1/0 Awg, Product Range:Pan-Lug Lama Series, Termination:Screw, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Mechanical Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LAMA1/0-56-Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | One-hole, aluminum, single barrel lug, type LAMA, 5/16" (7.9mm) stud hole, bulk package. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003801396
|
Sager | Terminals Alum Mech Lug 1 Hole 1 Barre | 0 |
|
Buy Now |
Part Details for LAMA1/0-56-Q
LAMA1/0-56-Q CAD Models
LAMA1/0-56-Q Part Data Attributes
|
LAMA1/0-56-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LAMA1/0-56-Q
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |