Part Details for LAMA600-38-6Y by Panduit Corp
Overview of LAMA600-38-6Y by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LAMA600-38-6Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8799
|
Newark | Terminal, Mechanical Lug, M10, 2Awg, Product Range:Lama, Termination:Screw, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Mechanical Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Insulation:Non Insulated Rohs Compliant: Yes |Panduit LAMA600-38-6Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LAMA600-38-6Y
|
Avnet Americas | Lug Terminal 2AWG 80.9mm 40.6mm Tin - Bulk (Alt: LAMA600-38-6Y) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,838.6300 | Buy Now |
DISTI #
71091397
|
RS | One-hole, aluminum, single barrel lug, 2AWG - 600 kcmil, 3/8 (9.5mm) stud hole. | Panduit LAMA600-38-6Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$27.8800 / $33.3900 | Buy Now |
DISTI #
PANLAMA600-38-6Y
|
Heilind Electronics | Aluminum Mechanical Lug, 1 1 Hole, Barre | Americas - 0 in Stock |
|
$15.2237 / $19.4864 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 2AWG 80.9mm 40.6mm Tin RoHS: Compliant |
50 In Stock |
|
$18.3900 / $20.3700 | Buy Now |
DISTI #
84383777
|
Verical | Lug Terminal 2AWG Aluminum 80.9mm Tin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$23.9070 / $25.1550 | Buy Now |
DISTI #
000000000001606905
|
Sager | Terminals Alum Mech Lug #4 1 Hole 1 Barrel Min Qty: 1 | 0 |
|
$11.6400 / $15.2100 | Buy Now |
|
Master Electronics | Lug Terminal 2AWG 80.9mm 40.6mm Tin RoHS: Compliant |
50 In Stock |
|
$18.3900 / $20.3700 | Buy Now |
Part Details for LAMA600-38-6Y
LAMA600-38-6Y CAD Models
LAMA600-38-6Y Part Data Attributes
|
LAMA600-38-6Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LAMA600-38-6Y
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |