Part Details for LAMB600-12-3Y by Panduit Corp
Overview of LAMB600-12-3Y by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LAMB600-12-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAMB600-12-3Y
|
Avnet Americas | Lug Terminal (8.5/0)-2AWG 119.1mm 38.1mm Tin - Bulk (Alt: LAMB600-12-3Y) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$24.3634 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.0200 | Buy Now |
DISTI #
PANLAMB600-12-3Y
|
Heilind Electronics | Aluminum Mechanical Lug, 2 1 Hole, Barre | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
LAMB600-12-3Y
|
Avnet Americas | Lug Terminal (8.5/0)-2AWG 119.1mm 38.1mm Tin - Bulk (Alt: LAMB600-12-3Y) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$24.3634 | Buy Now |
DISTI #
LAMB600-12-3Y
|
Avnet Americas | Lug Terminal (8.5/0)-2AWG 119.1mm 38.1mm Tin - Bulk (Alt: LAMB600-12-3Y) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$24.3634 | Buy Now |
DISTI #
000000000001606909
|
Sager | Terminals Alum Mech Lug 2 Hole 1 Barre Min Qty: 1 | 0 |
|
$15.4200 / $20.1500 | Buy Now |
Part Details for LAMB600-12-3Y
LAMB600-12-3Y CAD Models
LAMB600-12-3Y Part Data Attributes
|
LAMB600-12-3Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LAMB600-12-3Y
Panduit Corp
Wire Terminal, 304mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 304 mm2 | |
Wire Gauge | 2 AWG |