Part Details for LAMBDA-9D by RF Solutions LTD
Overview of LAMBDA-9D by RF Solutions LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAMBDA-9D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3856
|
Newark | Rf Transceiver Module, 300Kbps, 915Mhz, Rf Modulation:Fsk, Gfsk, Gmsk, Lora, Msk, Ook, Data Rate Max:300Kbps, Frequency Max:915Mhz, Sensitivity Dbm:-130Dbm, Supply Voltage Min:2.2V, Supply Voltage Max:3.7V, Transmit Power:-, Module Rohs Compliant: Yes |Rf Solutions LAMBDA-9D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4900 / $22.0300 | Buy Now |
DISTI #
LAMBDA-9D-ND
|
DigiKey | RF TXRX MOD CHIP THROUGH HOLE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$15.5416 / $26.5800 | Buy Now |
DISTI #
223-LAMBDA-9D
|
Mouser Electronics | Sub-GHz Modules 915MHz LORA RF Fcc Certified Module 16km 1272 DIP RoHS: Compliant | 0 |
|
$15.4500 / $22.9800 | Order Now |