Part Details for LAMP 6025 by Brightmaster
Overview of LAMP 6025 by Brightmaster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAMP 6025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAMP-6025
|
TME | Filament lamp: telephone, T5,5, 24VDC, 50mA, Bulb: T1 3/4, Ø: 5.1mm Min Qty: 2 | 1178 |
|
$0.5230 / $1.0050 | Buy Now |