Part Details for LAMP 6110 by Brightmaster
Overview of LAMP 6110 by Brightmaster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC515A | Analog Devices | LT1373CS8 - Power Supply, CCFL | |
FL2015-2L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS | |
FL3209- | Coilcraft Inc | Transformer, CCFL, SMT, RoHS |
Price & Stock for LAMP 6110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAMP-6110
|
TME | Filament lamp: telephone, T6,8F, 24VDC, 50mA, Bulb: T2, Ø: 6.8mm Min Qty: 2 | 2017 |
|
$0.6600 / $1.2500 | Buy Now |