There are no models available for this part yet.
Overview of LAMP 6130 by Brightmaster
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL2015-2L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS | |
FL3209- | Coilcraft Inc | Transformer, CCFL, SMT, RoHS |
Price & Stock for LAMP 6130 by Brightmaster
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LAMP-6130
|
TME | Filament lamp: telephone, T5,5K, 30VDC, 40mA, Bulb: T1 1/2, Ø: 5.1mm Min Qty: 2 | 1759 |
|
$0.5080 / $1.1480 | Buy Now |