Part Details for LAMXO1200E-3FTN256E by Lattice Semiconductor Corporation
Overview of LAMXO1200E-3FTN256E by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAMXO1200E-3FTN256E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9800
|
Newark | Lattice Machxo Auto Grade (Aec-Q100), 1200 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LAMXO1200E-3FTN256E Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8900 / $36.6800 | Buy Now |
DISTI #
220-1636-ND
|
DigiKey | IC CPLD 600MC 5.1NS 256FTBGA Min Qty: 90 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.6501 | Buy Now |
DISTI #
842-MXO1200E3FTN256E
|
Mouser Electronics | FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO1200E RoHS: Compliant | 0 |
|
$33.3400 | Order Now |
|
Future Electronics | Auto Grade (AEC-Q100) MachXO1200E RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 4676Tray |
|
$36.8700 | Buy Now |
|
Future Electronics | Auto Grade (AEC-Q100) MachXO1200E RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$35.9100 | Buy Now |
Part Details for LAMXO1200E-3FTN256E
LAMXO1200E-3FTN256E CAD Models
LAMXO1200E-3FTN256E Part Data Attributes
|
LAMXO1200E-3FTN256E
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LAMXO1200E-3FTN256E
Lattice Semiconductor Corporation
Flash PLD, 5.1ns, CMOS, PBGA256, 17 X 17 MM, ROHS COMPLIANT, FBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FTBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 150 | |
Number of Inputs | 211 | |
Number of Logic Cells | 1200 | |
Number of Outputs | 211 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 150 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |