-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 5.1ns, CMOS, PQFP144, 20 X 20 MM, ROHS COMPLIANT, TQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9802
|
Newark | Lattice Machxo Auto Grade (Aec-Q100), 1200 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LAMXO1200E-3TN144E Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0800 / $32.6800 | Buy Now |
DISTI #
LAMXO1200E-3TN144E-ND
|
DigiKey | IC CPLD 600MC 5.1NS 144TQFP Min Qty: 60 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.8500 | Buy Now |
DISTI #
842-AMXO1200E3TN144E
|
Mouser Electronics | FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO1200E RoHS: Compliant | 60 |
|
$29.7100 / $35.4500 | Buy Now |
|
Future Electronics | Auto Grade (AEC-Q100) MachXO1200E RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$32.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAMXO1200E-3TN144E
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LAMXO1200E-3TN144E
Lattice Semiconductor Corporation
Flash PLD, 5.1ns, CMOS, PQFP144, 20 X 20 MM, ROHS COMPLIANT, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 150 | |
Number of Inputs | 113 | |
Number of Logic Cells | 1200 | |
Number of Outputs | 113 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 150 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm |