Part Details for LAN5VSOPS24121C3 by Eaton Corporation
Overview of LAN5VSOPS24121C3 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN5VSOPS24121C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-LAN5VSOPS24121C3
|
Mouser Electronics | Audio Transformers / Signal Transformers LAN PoE Txfmr, 10G BASE-T, 120uH, Open Hdr, Single Port, 24 pins, 1500Vac RoHS: Compliant | 494 |
|
$1.7000 / $4.0800 | Buy Now |