Part Details for LAN7801-I/9JX by Microchip Technology Inc
Overview of LAN7801-I/9JX by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN7801-I/9JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6078
|
Newark | Usb3.1 Gen1 To Rgmii Ethernet Bridge, Industrial Temp. 64 Vqfn 9X9X1.0Mm Tray Rohs Compliant: Yes |Microchip LAN7801-I/9JX Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 | Buy Now |
DISTI #
LAN7801-I/9JX-ND
|
DigiKey | IC USB 3.1 TO ETHER CNTRL 64SQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
3031 In Stock |
|
$7.9750 / $9.9100 | Buy Now |
DISTI #
LAN7801-I/9JX
|
Avnet Americas | USB3.1 GEN1 TO RGMII ETHERNET BRIDGE INDUSTRIAL TEMP. - Trays (Alt: LAN7801-I/9JX) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$7.5100 / $9.9100 | Buy Now |
DISTI #
579-LAN7801-I/9JX
|
Mouser Electronics | Ethernet ICs U3 to GigE ext PHY GMII RoHS: Compliant | 3998 |
|
$7.9700 / $9.0100 | Buy Now |
DISTI #
V36:1790_16983651
|
Arrow Electronics | USB Interface Controller Chip USB Interface 1.8V/3.3V Automotive AEC-Q100 64-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2225 | Americas - 20 |
|
$7.6280 / $8.1270 | Buy Now |
DISTI #
LAN7801-I/9JX
|
Microchip Technology Inc | U3 to GigE ext PHY GMII, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
712 Alternates Available |
|
$6.5900 / $9.9100 | Buy Now |
|
Future Electronics | IC USB 3.1 TO ETHER CNTRL 64SQFN RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$7.5100 / $7.5700 | Buy Now |
|
Onlinecomponents.com | USB Interface Controller Chip Serial Interface Automotive 64-Pin VQFN EP Tray |
255 In Stock |
|
$7.7100 / $9.6800 | Buy Now |
DISTI #
66322384
|
Verical | USB Interface Controller Chip USB Interface 1.8V/3.3V Automotive AEC-Q100 64-Pin VQFN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2247 | Americas - 255 |
|
$9.5110 / $12.7568 | Buy Now |
DISTI #
68402028
|
Verical | USB Interface Controller Chip USB Interface 1.8V/3.3V Automotive AEC-Q100 64-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 20 |
|
$7.6280 / $8.1270 | Buy Now |