Part Details for LAN7801T/9JX by Microchip Technology Inc
Overview of LAN7801T/9JX by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN7801T/9JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6081
|
Newark | Usb3.1 Gen1 To Rgmii Ethernet Bridge 64 Vqfn 9X9X1.0Mm T/R Rohs Compliant: Yes |Microchip LAN7801T/9JX Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.3000 | Buy Now |
DISTI #
LAN7801T/9JXCT-ND
|
DigiKey | IC USB 3.1 TO ETHER CNTRL 64SQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2492 In Stock |
|
$6.4875 / $8.0500 | Buy Now |
DISTI #
LAN7801T/9JX
|
Avnet Americas | USB3.1 GEN1 TO RGMII ETHERNET BRIDGE - Tape and Reel (Alt: LAN7801T/9JX) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.1100 / $8.0500 | Buy Now |
DISTI #
579-LAN7801T/9JX
|
Mouser Electronics | Ethernet ICs USB3.1 Gen1 to RGMII Ethernet Bridge RoHS: Compliant | 0 |
|
$6.4900 | Order Now |
DISTI #
V72:2272_16983652
|
Arrow Electronics | USB Interface Controller Chip USB Interface 1.8V/3.3V 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2202 Container: Cut Strips | Americas - 3300 |
|
$6.6550 / $7.0120 | Buy Now |
DISTI #
LAN7801T/9JX
|
Microchip Technology Inc | U3 to GigE ext PHY GMII, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$5.3400 / $8.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$6.9200 | Buy Now |
|
Onlinecomponents.com | 6600 Factory Stock |
|
$6.5800 / $19.3100 | Buy Now | |
DISTI #
69701026
|
Verical | USB Interface Controller Chip USB Interface 1.8V/3.3V 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 3300 |
|
$6.6550 / $7.0120 | Buy Now |
DISTI #
LAN7801T/9JX
|
Avnet Americas | USB3.1 GEN1 TO RGMII ETHERNET BRIDGE - Tape and Reel (Alt: LAN7801T/9JX) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.1100 / $8.0500 | Buy Now |