Part Details for LAN8672B1-E/LNX by Microchip Technology Inc
Overview of LAN8672B1-E/LNX by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN8672B1-E/LNX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6143
|
Newark | Enet Transceiver, 10Mbps, -40 To 125Degc Rohs Compliant: Yes |Microchip LAN8672B1-E/LNX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 | Buy Now |
DISTI #
62AJ4547
|
Newark | 10Base-T1S Phy Transceiver With Mii 36 Vqfn 6X6X1.0 Tray Rohs Compliant: Yes |Microchip LAN8672B1-E/LNX Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 | Buy Now |
DISTI #
150-LAN8672B1-E/LNX-ND
|
DigiKey | IC TXRX FULL/HALF 1/1 36VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
974 In Stock |
|
$4.1800 | Buy Now |
DISTI #
LAN8672B1-E/LNX
|
Avnet Americas | MAC/PHY 1-Channel 10Mbps 36-Pin VQFN Tray - Trays (Alt: LAN8672B1-E/LNX) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$3.1600 / $4.1800 | Buy Now |
|
Onlinecomponents.com | Transceiver - Ethernet Protocol - 1/1 Driver/Receiver - Full/Half Duplex - 230mV Receiver Hysteresis - 10Mbps - 3.135V to 3.465V - 36-VQFN (6x6). | 0 |
|
$3.3300 / $6.9700 | Buy Now |
DISTI #
LAN8672B1-E/LNX
|
Avnet Americas | MAC/PHY 1-Channel 10Mbps 36-Pin VQFN Tray - Trays (Alt: LAN8672B1-E/LNX) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$3.1600 / $4.1800 | Buy Now |
|
Ameya Holding Limited | 3410 |
|
RFQ | ||
|
NAC | 10BASE-T1S PHY Transceiver with MII, 36 VQFN 6x6x1.0 TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 | 0 |
|
$3.2800 / $3.9600 | Buy Now |
DISTI #
3872797
|
element14 Asia-Pacific | ENET TRANSCEIVER, 10MBPS, -40 TO 125DEGC RoHS: Compliant Min Qty: 1 Container: Each | 377 |
|
$3.3321 / $4.0858 | Buy Now |
DISTI #
3872797
|
Farnell | ENET TRANSCEIVER, 10MBPS, -40 TO 125DEGC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 377 |
|
$3.3036 | Buy Now |
Part Details for LAN8672B1-E/LNX
LAN8672B1-E/LNX CAD Models
LAN8672B1-E/LNX Part Data Attributes:
|
LAN8672B1-E/LNX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8672B1-E/LNX
Microchip Technology Inc
Ethernet Transceiver, 1-Trnsvr, PQCC36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-36 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Data Rate | 10000 Mbps | |
JESD-30 Code | S-PQCC-N36 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for LAN8672B1-E/LNX
This table gives cross-reference parts and alternative options found for LAN8672B1-E/LNX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8672B1-E/LNX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83TC814SRHATQ1 | Low-power 100BASE-T1 automotive Ethernet PHY without TC10 (SGMII) 36-VQFN -40 to 125 | Texas Instruments | LAN8672B1-E/LNX vs DP83TC814SRHATQ1 |
ADIN1200CCP32Z-R7 | Robust, Industrial, Low Power, 10 Mbps and 100 Mbps Ethernet PHY | Analog Devices Inc | LAN8672B1-E/LNX vs ADIN1200CCP32Z-R7 |
DP83TC814RRHATQ1 | Low-power 100BASE-T1 automotive Ethernet PHY without TC10 36-VQFN -40 to 125 | Texas Instruments | LAN8672B1-E/LNX vs DP83TC814RRHATQ1 |
ADIN1200BCP32Z | Robust, Industrial, Low Power, 10 Mbps and 100 Mbps Ethernet PHY | Analog Devices Inc | LAN8672B1-E/LNX vs ADIN1200BCP32Z |
DP83TC812RRHARQ1 | TC-10 compliant 100BASE-T1 automotive Ethernet PHY with RGMII 36-VQFN -40 to 125 | Texas Instruments | LAN8672B1-E/LNX vs DP83TC812RRHARQ1 |
DP83TC812RRHATQ1 | TC-10 compliant 100BASE-T1 automotive Ethernet PHY with RGMII 36-VQFN -40 to 125 | Texas Instruments | LAN8672B1-E/LNX vs DP83TC812RRHATQ1 |
ADIN1200BCP32Z-R7 | Robust, Industrial, Low Power, 10 Mbps and 100 Mbps Ethernet PHY | Analog Devices Inc | LAN8672B1-E/LNX vs ADIN1200BCP32Z-R7 |
DP83TC814RRHARQ1 | Low-power 100BASE-T1 automotive Ethernet PHY without TC10 36-VQFN -40 to 125 | Texas Instruments | LAN8672B1-E/LNX vs DP83TC814RRHARQ1 |
DP83TC814SRHARQ1 | Low-power 100BASE-T1 automotive Ethernet PHY without TC10 (SGMII) 36-VQFN -40 to 125 | Texas Instruments | LAN8672B1-E/LNX vs DP83TC814SRHARQ1 |