Part Details for LAN8672B1T-E/LNX by Microchip Technology Inc
Overview of LAN8672B1T-E/LNX by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN8672B1T-E/LNX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4548
|
Newark | 10Base-T1S Phy 36 Vqfn 6X6X1.0 T/R Rohs Compliant: Yes |Microchip LAN8672B1T-E/LNX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4400 / $9.6800 | Buy Now |
|
NAC | 10BASE-T1S PHY Transceiver with MII, 36 VQFN 6x6x1.0 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.2800 / $3.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4400 / $9.6800 | Buy Now |
Part Details for LAN8672B1T-E/LNX
LAN8672B1T-E/LNX CAD Models
LAN8672B1T-E/LNX Part Data Attributes
|
LAN8672B1T-E/LNX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8672B1T-E/LNX
Microchip Technology Inc
Ethernet Transceiver, 1-Trnsvr, PQCC36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-36 | |
Reach Compliance Code | compliant | |
Data Rate | 10000 Mbps | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for LAN8672B1T-E/LNX
This table gives cross-reference parts and alternative options found for LAN8672B1T-E/LNX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8672B1T-E/LNX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83TC814SRHATQ1 | Low-power 100BASE-T1 automotive Ethernet PHY without TC10 (SGMII) 36-VQFN -40 to 125 | Texas Instruments | LAN8672B1T-E/LNX vs DP83TC814SRHATQ1 |
LAN8672B1-E/LNX | Ethernet Transceiver, 1-Trnsvr, PQCC36 | Microchip Technology Inc | LAN8672B1T-E/LNX vs LAN8672B1-E/LNX |
LAN8670B1-E/LMX | Ethernet Transceiver, 1-Trnsvr, PQCC32 | Microchip Technology Inc | LAN8672B1T-E/LNX vs LAN8670B1-E/LMX |
ADIN1200CCP32Z | Robust, Industrial, Low Power, 10 Mbps and 100 Mbps Ethernet PHY | Analog Devices Inc | LAN8672B1T-E/LNX vs ADIN1200CCP32Z |
DP83TC812RRHARQ1 | TC-10 compliant 100BASE-T1 automotive Ethernet PHY with RGMII 36-VQFN -40 to 125 | Texas Instruments | LAN8672B1T-E/LNX vs DP83TC812RRHARQ1 |
DP83TC814RRHATQ1 | Low-power 100BASE-T1 automotive Ethernet PHY without TC10 36-VQFN -40 to 125 | Texas Instruments | LAN8672B1T-E/LNX vs DP83TC814RRHATQ1 |
DP83TC814SRHARQ1 | Low-power 100BASE-T1 automotive Ethernet PHY without TC10 (SGMII) 36-VQFN -40 to 125 | Texas Instruments | LAN8672B1T-E/LNX vs DP83TC814SRHARQ1 |
ADIN1200BCP32Z-R7 | Robust, Industrial, Low Power, 10 Mbps and 100 Mbps Ethernet PHY | Analog Devices Inc | LAN8672B1T-E/LNX vs ADIN1200BCP32Z-R7 |
DP83TC812RRHATQ1 | TC-10 compliant 100BASE-T1 automotive Ethernet PHY with RGMII 36-VQFN -40 to 125 | Texas Instruments | LAN8672B1T-E/LNX vs DP83TC812RRHATQ1 |
DP83TC812SRHARQ1 | TC-10 compliant 100BASE-T1 automotive Ethernet PHY with RGMII & SGMII 36-VQFN -40 to 125 | Texas Instruments | LAN8672B1T-E/LNX vs DP83TC812SRHARQ1 |