-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
638-1079-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 32QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1073 In Stock |
|
$1.2875 / $1.5800 | Buy Now |
DISTI #
LAN8710A-EZC
|
Avnet Americas | PHY 1-CH 10Mbps/100Mbps 32-Pin QFN EP - Trays (Alt: LAN8710A-EZC) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.2100 / $1.5800 | Buy Now |
DISTI #
886-LAN8710A-EZC
|
Mouser Electronics | Ethernet ICs 10/100 Ethernet XCVR HP AutoMDIX FlexPwr RoHS: Compliant | 13433 |
|
$1.2800 / $1.5800 | Buy Now |
DISTI #
LAN8710A-EZC
|
Microchip Technology Inc | Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
310 Alternates Available |
|
$1.0600 / $1.5800 | Buy Now |
|
Future Electronics | LAN8710A Series Single Chip MII/RMII Ethernet Physical Layer Transceiver- QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 880Tray |
|
$1.2600 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Ethernet - Ics - MII/RMII - 10/100 - Ethernet Transceiver RoHS: Compliant |
2940 In Stock |
|
$1.1600 / $1.5800 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, QCC32 | 392 |
|
$2.8430 / $5.1690 | Buy Now |
DISTI #
LAN8710A-EZC
|
Avnet Americas | PHY 1-CH 10Mbps/100Mbps 32-Pin QFN EP - Trays (Alt: LAN8710A-EZC) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.2100 / $1.5800 | Buy Now |
DISTI #
LAN8710A-EZC
|
TME | IC: transceiver, 10/100Base-T, QFN32, 1.62÷3.6V, 0÷85°C, in-tray Min Qty: 1 | 359 |
|
$1.4200 / $1.7200 | Buy Now |
|
Ameya Holding Limited | LAN8710A Series Single Chip MII/RMII Ethernet Physical Layer Transceiver- QFN-32 | 180 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8710A-EZC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8710A-EZC
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LAN8710A-EZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8710A-EZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8710A-EZK-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | LAN8710A-EZC vs LAN8710A-EZK-TR |
LAN8710AI-EZK | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | LAN8710A-EZC vs LAN8710AI-EZK |