-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAN8740AI-EN by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9028
|
Newark | Ethernet Transceiver, 100Mbps, Qfn-32, Device Type:Ethernet Phy Transceiver, Supported Standards:Ieee 802.3, Ieee 802.3U, Ieee 802.3Az, Supply Voltage Min:1.62V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:32Pins Rohs Compliant: Yes |Microchip LAN8740AI-EN RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 | Buy Now |
DISTI #
LAN8740AI-EN
|
Microchip Technology Inc | MII/RMII 10/100 Energy Efficient Ethernet Transceiver with flexPWR Technology, QFN, Projected EOL: 2039-04-22 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
40531 COO: Taiwan |
|
$1.5000 / $2.0700 | Buy Now |
DISTI #
70470128
|
RS | Ethernet Trans 10/100 MII/RMII SQFN | Microchip Technology Inc. LAN8740AI-EN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 78 Weeks, 0 Days Container: Bulk | 1027 |
|
$1.7800 / $2.0900 | Buy Now |
DISTI #
LAN8740AI-EN
|
TME | IC: transceiver, 10/100Base-T, MII,RMII, QFN32, 3.3V Min Qty: 1 | 280 |
|
$1.7900 / $2.3400 | Buy Now |
|
NAC | Small Footprint MII/RMII 10/100 Energy Efficient Ethernet Transceiver - Package: 32 QFN 5x5x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 36750 |
|
$1.6600 / $2.0500 | Buy Now |
DISTI #
SMC-LAN8740AI-EN
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1212 |
|
RFQ | |
DISTI #
LAN8740AI-EN
|
Avnet Silica | Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps (Alt: LAN8740AI-EN) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days | Silica - 11760 |
|
Buy Now | |
DISTI #
C1S505200723673
|
Chip One Stop | Small Footprint MII/RMII 10/100 Energy Efficient Ethernet Transceiver RoHS: Compliant pbFree: Yes Container: Tray | 314 |
|
$1.4600 / $1.5000 | Buy Now |
DISTI #
LAN8740AI-EN
|
EBV Elektronik | Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps (Alt: LAN8740AI-EN) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days | EBV - 980 |
|
Buy Now | |
|
LCSC | PHYtransceiver QFN-32-EP(5x5) Ethernet Transceivers ROHS | 8 |
|
$2.0114 / $3.2145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8740AI-EN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8740AI-EN
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LAN8740AI-EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8740AI-EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LAN8710A-EZC | Microchip Technology Inc | $1.1688 | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | LAN8740AI-EN vs LAN8710A-EZC |
LAN8710A-EZC-TR-ABC | Microchip Technology Inc | $1.3250 | DATACOM, ETHERNET TRANSCEIVER | LAN8740AI-EN vs LAN8710A-EZC-TR-ABC |